+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242290

Adapter; AMMC female,SMA male; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
242290
TME Symbol:
242290

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Connector variant
insulated
Cable/adapter structure
  • AMMC female
  • SMA male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242290
0 in TME stock
Net price for quantities from 10 pcs - 44.45 USDGross price for quantities from 10 pcs - 44.45 USD
Net price for quantities from 30 pcs - 40.87 USDGross price for quantities from 30 pcs - 40.87 USD
Net price for quantities from 50 pcs - 39.21 USDGross price for quantities from 50 pcs - 39.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.