+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2433180000

Screwdriver bit: slot; 0.6x3.5mm; L: 75mm; Overall len: 75mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2433180000
TME Symbol:
2433180000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
slot
Bit size
0.6x3.5mm
Length
75mm
Overall length
75mm
Gross weight48 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
*
2433180000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.94 EURGross price for quantities from 1 pcs - 11.94 EUR
Net price for quantities from 5 pcs - 10.62 EURGross price for quantities from 5 pcs - 10.62 EUR
Net price for quantities from 10 pcs - 9.29 EURGross price for quantities from 10 pcs - 9.29 EUR