+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2433200000

Screwdriver bit: slot; 1x5.5mm; L: 75mm; Overall len: 75mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2433200000
TME Symbol:
2433200000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
slot
Bit size
1x5.5mm
Length
75mm
Overall length
75mm
Gross weight15 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
*
2433200000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.93 EURGross price for quantities from 1 pcs - 11.93 EUR
Net price for quantities from 5 pcs - 10.61 EURGross price for quantities from 5 pcs - 10.61 EUR
Net price for quantities from 10 pcs - 9.28 EURGross price for quantities from 10 pcs - 9.28 EUR