+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244839-E

Connector: PCB to PCB; pin header; male; PIN: 68; vertical; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
244839-E
TME Symbol:
244839-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated, tinned
Number of pins
68
Contacts pitch
1.27mm
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1A
Manufacturer series
SMC
Maximum current
1A
Trade name
ERNI
Height
1.75mm
Mechanical durability
500 cycles
Gross weight1.58 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244839-E
0 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
Net price for quantities from 25 pcs - 6.25 USDGross price for quantities from 25 pcs - 6.25 USD
Net price for quantities from 50 pcs - 5.75 USDGross price for quantities from 50 pcs - 5.75 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
Net price for quantities from 140 pcs - 4.93 USDGross price for quantities from 140 pcs - 4.93 USD
Net price for quantities from 280 pcs - 4.75 USDGross price for quantities from 280 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.