+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244854-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
244854-E
TME Symbol:
244854-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
12
Connector pinout layout
2x6
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.6A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Height
3.25mm
Gross weight1.064 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
244854-E
340 in TME stock
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.40 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.20 EUR
Net price for quantities from 25 pcs - 2.01 EURGross price for quantities from 25 pcs - 2.01 EUR
Net price for quantities from 50 pcs - 1.86 EURGross price for quantities from 50 pcs - 1.86 EUR
Net price for quantities from 100 pcs - 1.71 EURGross price for quantities from 100 pcs - 1.71 EUR
Net price for quantities from 140 pcs - 1.62 EURGross price for quantities from 140 pcs - 1.62 EUR
Net price for quantities from 280 pcs - 1.54 EURGross price for quantities from 280 pcs - 1.54 EUR
Net price for quantities from 560 pcs - 1.48 EURGross price for quantities from 560 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.