+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 512kb EEPROM | |
Interface | I2C | |
Memory organisation | 64kx8bit | |
Operating voltage | 1.7...5.5V | |
Clock frequency | 1MHz | |
Mounting | SMD | |
Case | SO8 | |
Kind of interface | serial | |
Operating temperature | -40...85°C | |
Max number of cycles | 1M | |
Access time | 5ms | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |