+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2506000000

Screwdriver bit: Torx®; TX10; L: 74.9mm; Overall len: 74.9mm; WBI

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2506000000
TME Symbol:
2506000000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
Torx®
Bit size
TX10
Length
74.9mm
Overall length
74.9mm
Manufacturer series
WBI
Gross weight16 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
See other products from this series.:
*
2506000000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 5 pcs - 12.89 USDGross price for quantities from 5 pcs - 12.89 USD
Net price for quantities from 10 pcs - 11.28 USDGross price for quantities from 10 pcs - 11.28 USD