+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

254587-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
254587-E
TME Symbol:
254587-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Height
1.75mm
Gross weight0.5 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
254587-E
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 140 pcs - 2.22 USDGross price for quantities from 140 pcs - 2.22 USD
Net price for quantities from 280 pcs - 2.07 USDGross price for quantities from 280 pcs - 2.07 USD
Net price for quantities from 560 pcs - 1.95 USDGross price for quantities from 560 pcs - 1.95 USD
Net price for quantities from 840 pcs - 1.88 USDGross price for quantities from 840 pcs - 1.88 USD
Net price for quantities from 1400 pcs - 1.76 USDGross price for quantities from 1400 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.