+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

254588-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
254588-E
TME Symbol:
254588-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
20
Connector pinout layout
2x10
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Height
1.75mm
Gross weight0.58 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
254588-E
0 in TME stock
Net price for quantities from 1 pcs - 3.10 EURGross price for quantities from 1 pcs - 3.10 EUR
Net price for quantities from 10 pcs - 2.77 EURGross price for quantities from 10 pcs - 2.77 EUR
Net price for quantities from 25 pcs - 2.53 EURGross price for quantities from 25 pcs - 2.53 EUR
Net price for quantities from 50 pcs - 2.35 EURGross price for quantities from 50 pcs - 2.35 EUR
Net price for quantities from 100 pcs - 2.16 EURGross price for quantities from 100 pcs - 2.16 EUR
Net price for quantities from 140 pcs - 2.06 EURGross price for quantities from 140 pcs - 2.06 EUR
Net price for quantities from 280 pcs - 1.87 EURGross price for quantities from 280 pcs - 1.87 EUR
Net price for quantities from 560 pcs - 1.69 EURGross price for quantities from 560 pcs - 1.69 EUR
Net price for quantities from 840 pcs - 1.65 EURGross price for quantities from 840 pcs - 1.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.