+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | memory | |
Kind of memory | EEPROM | |
Memory | 8kb EEPROM | |
Interface | SPI | |
Memory organisation | 1kx8bit | |
Operating voltage | 2.5...5.5V | |
Mounting | SMD | |
Case | SO8 | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |