+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2600.15.250.0

Cable chain; 2600/2700; Bend.rad: 250mm; L: 1008mm; E2/000

Manufacturer: IGUS

Manufacturer part number:
2600.15.250.0
TME Symbol:
2600.15.250.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
2600/2700
Bending radius
250mm
Length
1008mm
Version
frames openable from inner radius
External height
50mm
External width
166mm
Internal height
35mm
Internal width
150mm
Family
E2/000
Gross weight1.62 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
2600.15.250.0
0 in TME stock
Net price for quantities from 1 pcs - 63.36 GBPGross price for quantities from 1 pcs - 63.36 GBP
Net price for quantities from 5 pcs - 59.40 GBPGross price for quantities from 5 pcs - 59.40 GBP
Net price for quantities from 10 pcs - 55.44 GBPGross price for quantities from 10 pcs - 55.44 GBP
No. of pieces (Multiplicity: 1)