+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2606

Precise knob; with counting dial; Shaft d: 6.35mm; Ø22.2mm


Manufacturer: BI TECHNOLOGIES

Manufacturer part number:
2606
TME Symbol:
2606

Specification

Manufacturer
BI TECHNOLOGIES
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
Ø22.2mm
Number of mechanical turns
20
Knobs features
dial scale
Gross weight15.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision knobs for shaft potentiometers BI TECHNOLOGIES,
*
2606
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.15 USDGross price for quantities from 1 pcs - 28.15 USD
Net price for quantities from 5 pcs - 24.41 USDGross price for quantities from 5 pcs - 24.41 USD
Net price for quantities from 10 pcs - 22.65 USDGross price for quantities from 10 pcs - 22.65 USD
Net price for quantities from 20 pcs - 22.21 USDGross price for quantities from 20 pcs - 22.21 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs