+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643023402

Ferrite: sleeve; 43; -55÷90°C; 9.5x4.75x15.9mm; 100MHz; 125Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
2643023402
TME Symbol:
2643023402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
9.5x4.75x15.9mm
Test frequency
100MHz
Impedance
125Ω
Gross weight3.4 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643023402
0 in TME stock
No. of pieces (Multiplicity: 3 384)
Minimum order quantity: 3 384.
Multiplicity: 3 384.
Net price for quantities from 3384 pcs - 0.29 EURGross price for quantities from 3384 pcs - 0.29 EUR