+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2664.8023

Indicator: LED; recessed; red; Ø8mm; for PCB; brass; ØLED: 5mm

Manufacturer: MENTOR

Manufacturer part number:
2664.8023
TME Symbol:
2664.8023

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
black
Indicators features
without resistor
Operating temperature
-40...85°C
Gross weight4 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2664.8023
13 in TME stock
Net price for quantities from 1 pcs - 1.35 GBPGross price for quantities from 1 pcs - 1.35 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts