+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2665.8073

Indicator: LED; prominent; yellow; Ø8mm; for PCB; brass; ØLED: 5mm

Manufacturer: MENTOR

Manufacturer part number:
2665.8073
TME Symbol:
2665.8073

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
black
Indicators features
without resistor
Operating temperature
-40...85°C
Gross weight3.63 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2665.8073
35 in TME stock
Net price for quantities from 1 pcs - 1.81 GBPGross price for quantities from 1 pcs - 1.81 GBP
Net price for quantities from 10 pcs - 1.70 GBPGross price for quantities from 10 pcs - 1.70 GBP
Net price for quantities from 50 pcs - 1.59 GBPGross price for quantities from 50 pcs - 1.59 GBP
Net price for quantities from 100 pcs - 1.48 GBPGross price for quantities from 100 pcs - 1.48 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs