+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2672.8021

Indicator: LED; flat; red; Ø8mm; for PCB; brass; ØLED: 5mm

Manufacturer: MENTOR

Manufacturer part number:
2672.8021
TME Symbol:
2672.8021

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-40...85°C
Indicators features
  • with lens
  • without resistor
Gross weight7.04 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR
*
2672.8021
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs