+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2672.8051

Indicator: LED; flat; white; Ø8mm; for PCB; brass; ØLED: 5mm


Manufacturer: MENTOR

Manufacturer part number:
2672.8051
TME Symbol:
2672.8051

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-40...85°C
Indicators features
  • with lens
  • without resistor
Gross weight1 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2672.8051
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 10 pcs - 10.33 USDGross price for quantities from 10 pcs - 10.33 USD
Net price for quantities from 50 pcs - 9.65 USDGross price for quantities from 50 pcs - 9.65 USD
Net price for quantities from 200 pcs - 8.96 USDGross price for quantities from 200 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.