+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2672.8071

Indicator: LED; flat; yellow; Ø8mm; for PCB; brass; ØLED: 5mm

Manufacturer: MENTOR

Manufacturer part number:
2672.8071
TME Symbol:
2672.8071

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-40...85°C
Indicators features
  • with lens
  • without resistor
Gross weight7.147 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2672.8071
20 in TME stock
Net price for quantities from 1 pcs - 3.50 GBPGross price for quantities from 1 pcs - 3.50 GBP
Net price for quantities from 10 pcs - 3.28 GBPGross price for quantities from 10 pcs - 3.28 GBP
Net price for quantities from 50 pcs - 3.06 GBPGross price for quantities from 50 pcs - 3.06 GBP
Net price for quantities from 100 pcs - 2.84 GBPGross price for quantities from 100 pcs - 2.84 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs