+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2676.8081

Indicator: LED; prominent; green; Ø12mm; for PCB; brass; ØLED: 8mm

Manufacturer: MENTOR

Manufacturer part number:
2676.8081
TME Symbol:
2676.8081

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Mounting hole dimensions
Ø12mm
Leads
for PCB
Body material
brass
LED diameter
8mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight9.33 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2676.8081
261 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs