+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2686.1071

Indicator: LED; prominent; yellow; Ø25.65mm; for PCB; plastic

Manufacturer: MENTOR

Manufacturer part number:
2686.1071
TME Symbol:
2686.1071

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Mounting hole dimensions
Ø25.65mm
Leads
for PCB
Body material
plastic
LED diameter
20mm
Body colour
black
Indicators features
without resistor
Operating temperature
-40...85°C
Gross weight6.67 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2686.1071
85 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 41 pcs