+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2692.8221

Indicator: LED; recessed; red; 12VDC; Ø8mm; for PCB; brass; ØLED: 5mm


Manufacturer: MENTOR

Manufacturer part number:
2692.8221
TME Symbol:
2692.8221

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
12V DC
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-40...85°C
Gross weight4.28 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2692.8221
44 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs