+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2692.8273

Indicator: LED; recessed; yellow; 12VDC; Ø8mm; for PCB; brass


Manufacturer: MENTOR

Manufacturer part number:
2692.8273
TME Symbol:
2692.8273

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
12V DC
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
black
Operating temperature
-40...85°C
Gross weight4.265 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2692.8273
186 in TME stock
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs