+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2693.8323

Indicator: LED; prominent; red; 24VDC; Ø8mm; for PCB; brass

Manufacturer: MENTOR

Manufacturer part number:
2693.8323
TME Symbol:
2693.8323

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
black
Operating temperature
-40...85°C
Gross weight3.918 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2693.8323
66 in TME stock
Net price for quantities from 1 pcs - 2.72 EURGross price for quantities from 1 pcs - 2.72 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs