+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

273.16

Enclosure: shielding; X: 50mm; Y: 106mm; Z: 26mm; steel

Manufacturer: TEKO

Manufacturer part number:
273.16
TME Symbol:
273.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
50mm
Dimension Y
106mm
Dimension Z
26mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Gross weight99 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
273.16
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 10 pcs - 10.34 USDGross price for quantities from 10 pcs - 10.34 USD
Net price for quantities from 50 pcs - 9.08 USDGross price for quantities from 50 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)