+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2773600000

Relay: solid state; Ucntrl: 24÷110VDC; 5÷110VDC; IP20; -40÷70°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2773600000
TME Symbol:
2773600000

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Control voltage
24...110V DC
Switched voltage
5...110V DC
Mounting
for DIN rail mounting
IP rating
IP20
Indication
LED
Contacts configuration
SPST-NO
Operating temperature
-40...70°C
Gross weight37 g
See other products in this category: DC Solid State Relays WEIDMÜLLER,
*
2773600000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 32.71 USDGross price for quantities from 10 pcs - 32.71 USD