+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BASICDIM ILD G2 PROGRAMMER

Programming device; -10÷50°C


Manufacturer: TRIDONIC

Manufacturer part number:
BASICDIM ILD G2 PROGRAMMER
TME Symbol:
28003484

Specification

Manufacturer
TRIDONIC
Type of automation accessories
programming device
Operating temperature
-10...50°C
Dimensions
130x56x15mm
Gross weight66.26 g
Certificates
EAN code9006210743936
See other products in this category: Building Automation TRIDONIC,
*
BASICDIM ILD G2 PROGRAMMER
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.00 EURGross price for quantities from 1 pcs - 17.00 EUR
Net price for quantities from 10 pcs - 15.94 EURGross price for quantities from 10 pcs - 15.94 EUR
Net price for quantities from 30 pcs - 14.88 EURGross price for quantities from 30 pcs - 14.88 EUR
Net price for quantities from 100 pcs - 13.82 EURGross price for quantities from 100 pcs - 13.82 EUR