+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2843009902

Core: ferrite; on round cable; 43; -55÷125°C; 100MHz; 587Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
2843009902
TME Symbol:
2843009902

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
587Ω
Dimensions
28.7x28.7x14.25mm
Gross weight48 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2843009902
0 in TME stock
No. of pieces (Multiplicity: 294)
Minimum order quantity: 294.
Multiplicity: 294.
Net price for quantities from 294 pcs - 2.71 USDGross price for quantities from 294 pcs - 2.71 USD