+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284314-E

Connector: DIN 41612; socket; female; Plating: gold-plated; THT

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
284314-E
TME Symbol:
284314-E

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
160
Electrical mounting
THT
Spatial orientation
straight
Connector variant
type E
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Enclosure material
PBT
Trade name
ERNI
Mechanical durability
400 cycles
Gross weight20.81 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
284314-E
0 in TME stock
Net price for quantities from 1 pcs - 21.33 USDGross price for quantities from 1 pcs - 21.33 USD
Net price for quantities from 10 pcs - 18.52 USDGross price for quantities from 10 pcs - 18.52 USD
Net price for quantities from 25 pcs - 17.69 USDGross price for quantities from 25 pcs - 17.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.