+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284698-E

Connector: wire-board; black; male; Plating: gold-plated; PIN: 6


Manufacturer: TE Connectivity

Manufacturer part number:
284698-E
TME Symbol:
284698-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Kind of connector
male
Contact plating
gold-plated
Number of pins
6
Connector pinout layout
1x6
Contacts pitch
1.27mm
Electrical mounting
THT
Spatial orientation
vertical
Connector variant
shrouded
Mechanical mounting
on PCBs
Operating temperature
-55...150°C
Current rating
3.7A
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
3.7A
Body colour
black
Body material
LCP
Locking system
latch
Trade name
ERNI
Gross weight0.28 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
284698-E
0 in TME stock
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.59 EURGross price for quantities from 10 pcs - 1.59 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.50 EUR
Net price for quantities from 50 pcs - 1.44 EURGross price for quantities from 50 pcs - 1.44 EUR
Net price for quantities from 100 pcs - 1.36 EURGross price for quantities from 100 pcs - 1.36 EUR
Net price for quantities from 250 pcs - 1.29 EURGross price for quantities from 250 pcs - 1.29 EUR
Net price for quantities from 500 pcs - 1.21 EURGross price for quantities from 500 pcs - 1.21 EUR
Net price for quantities from 650 pcs - 1.20 EURGross price for quantities from 650 pcs - 1.20 EUR
Net price for quantities from 1300 pcs - 1.16 EURGross price for quantities from 1300 pcs - 1.16 EUR
Net price for quantities from 1950 pcs - 1.13 EURGross price for quantities from 1950 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.