+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2861001502

Core: ferrite; on round cable; 61; -55÷125°C; 100MHz; 72Ω; 145nH


Manufacturer: FAIR-RITE

Manufacturer part number:
2861001502
TME Symbol:
2861001502

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
61
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
72Ω
Dimensions
13.3x6.6x7.5mm
Inductance
145nH
Gross weight1.7 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2861001502
0 in TME stock
No. of pieces (Multiple of: 3 420)
Minimum order quantity: 3 420.
Multiple of: 3 420.
Net price for quantities from 3420 pcs - 0.27 USDGross price for quantities from 3420 pcs - 0.27 USD