+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29132089

Connector: fiber optic; plug; FSMA; clamp; for cable; POF 6,0mm


Manufacturer: LAPP

Manufacturer part number:
29132089
TME Symbol:
29132089

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Connector variant
FSMA
Electrical mounting
clamp
Mechanical mounting
for cable
Kind of cable
POF 6,0mm
Gross weight7.26 g
Certificates
EAN code4044776512851

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29132089
2 in TME stock
Net price for quantities from 1 pcs - 11.33 USDGross price for quantities from 1 pcs - 11.33 USD
Net price for quantities from 4 pcs - 10.14 USDGross price for quantities from 4 pcs - 10.14 USD
Net price for quantities from 12 pcs - 8.95 USDGross price for quantities from 12 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs