+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2924121116021

Automation module: thermometer; temperature; 0÷120°C; Ø: 10mm


Manufacturer: SIKA

Manufacturer part number:
2924121116021
TME Symbol:
2924121116021

Specification

Manufacturer
SIKA
Type of automation module
thermometer
Controlled parameter
temperature
Controlled parameter range
0...120°C
Connection
G 1/2"
Plunger length
160mm
Plunger diameter
10mm
Plunger material
brass
Sensors features
angle immersion tube 90°
Body material
aluminium
Body dimensions
150x36mm
Operating temperature
-20...160°C
Application
gases, liquids
Gross weight230 g
Certificates

WATCH VIDEO

See other products in this category: Temperature Regulators SIKA,
*
2924121116021
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.81 EURGross price for quantities from 1 pcs - 33.81 EUR