+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

294920-E

Connector: wire-board; black; male; Plating: gold-plated; PIN: 12


Manufacturer: TE Connectivity

Manufacturer part number:
294920-E
TME Symbol:
294920-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Kind of connector
male
Contact plating
gold-plated
Number of pins
12
Connector pinout layout
1x12
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-55...150°C
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
3.6A
Body colour
black
Body material
LCP
Locking system
latch
Trade name
ERNI
Connector variant
  • pick and place
  • shrouded
Gross weight0.41 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
294920-E
0 in TME stock
Net price for quantities from 1 pcs - 3.09 EURGross price for quantities from 1 pcs - 3.09 EUR
Net price for quantities from 10 pcs - 2.61 EURGross price for quantities from 10 pcs - 2.61 EUR
Net price for quantities from 25 pcs - 2.43 EURGross price for quantities from 25 pcs - 2.43 EUR
Net price for quantities from 50 pcs - 2.30 EURGross price for quantities from 50 pcs - 2.30 EUR
Net price for quantities from 100 pcs - 2.21 EURGross price for quantities from 100 pcs - 2.21 EUR
Net price for quantities from 250 pcs - 2.08 EURGross price for quantities from 250 pcs - 2.08 EUR
Net price for quantities from 650 pcs - 1.97 EURGross price for quantities from 650 pcs - 1.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.