+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2986920000

Relay: solid state; SPST-NO; Ucntrl: 4÷32VDC; 7.8÷10.4mA; on panel

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2986920000
TME Symbol:
2986920000

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...32V DC
Control current
7.8...10.4mA
Mounting
on panel
Body dimensions
22.5x168x110mm
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...70°C
Gross weight72 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
2986920000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 167.07 EURGross price for quantities from 1 pcs - 167.07 EUR