+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2ASC-12A1HP

Module: gate driver board; IGBT half-bridge,MOSFET half-bridge


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2ASC-12A1HP
TME Symbol:
2ASC-12A1HP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge, MOSFET half-bridge
Application
for medium and high power application
Mounting
PCB
Operating temperature
-40...85°C
Voltage class
1.2kV
Frequency
0.1MHz
Output current
10A
Kind of output
SiC MOSFET driver
Related items
ASBK-014
Trade name
AgileSwitch®
Supply voltage
  • 14...16V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
2ASC-12A1HP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.