+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2MT2-1

Switch: toggle; Pos: 3; DPDT; ON-OFF-ON; 0.1A/28VAC; Leads: screw; MT

Manufacturer: HONEYWELL

Manufacturer part number:
2MT2-1
TME Symbol:
2MT2-1

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
0.1A / 28V AC
Leads
screw
Manufacturer series
MT
Operating temperature
-40...80°C
Kind of toggle
round
Mounting hole dimensions
Ø12.45mm
Knob height
16.87mm
IP rating
IP67
Mounting
on panel
Gross weight17.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2MT2-1
4 in TME stock
Net price for quantities from 1 pcs - 38.44 EURGross price for quantities from 1 pcs - 38.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts