+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2108

Transistor: PNP; bipolar; 60V; 500mA; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2108
TME Symbol:
2N2108

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.5A
Power dissipation
1W
Mounting
THT
Gross weight0.83 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY
*
2N2108
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 13.
Multiplicity: 1.
This product is not available for sale in your country.