+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3740

Transistor: PNP; bipolar; 60V; 4A; 25W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3740
TME Symbol:
2N3740

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
4A
Power dissipation
25W
Case
TO66
Mounting
THT
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY
*
2N3740
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 17.
Multiplicity: 1.
This product is not available for sale in your country.