+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2N4854U

Transistor: NPN / PNP; bipolar; 40V; 300mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4854U
TME Symbol:
2N4854U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Power dissipation
0.3W
Mounting
SMD
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Complementary transistors MICROCHIP TECHNOLOGY
*
2N4854U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 12.
Multiple of: 1.
This product is not available for sale in your country.