+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5321

Transistor: NPN; bipolar; 50V; 2A; 10W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5321
TME Symbol:
2N5321

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
2A
Power dissipation
10W
Mounting
THT
Gross weight0.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY
*
2N5321
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 12.
Multiple of: 1.
This product is not available for sale in your country.