+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | PNP | |
Collector-emitter voltage | 80V | |
Power dissipation | 64W | |
Case | TO66 | |
Mounting | THT |