+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC0535T2A1-33

Module: gate driver board; IGBT half-bridge; pin header; 3.3kV


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
2SC0535T2A1-33
TME Symbol:
2SC0535T2A1-33

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge
Mounting
pin header
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
3.3kV
Frequency
0.1MHz
Output current
35A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
2SC0535T2A1-33
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 199.82 USDGross price for quantities from 1 pcs - 199.82 USD