+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC0650P2C0-17

Module: gate driver board; IGBT half-bridge,MOSFET half-bridge


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
2SC0650P2C0-17
TME Symbol:
2SC0650P2C0-17

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge, MOSFET half-bridge
Application
for medium and high power application
Mounting
pin header
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
1.7kV
Frequency
150kHz
Output current
50A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
2SC0650P2C0-17
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 152.40 GBPGross price for quantities from 1 pcs - 152.40 GBP
Net price for quantities from 3 pcs - 138.17 GBPGross price for quantities from 3 pcs - 138.17 GBP
Net price for quantities from 6 pcs - 128.96 GBPGross price for quantities from 6 pcs - 128.96 GBP
Net price for quantities from 12 pcs - 118.91 GBPGross price for quantities from 12 pcs - 118.91 GBP