+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2SD315AI

Module: gate driver board; IGBT half-bridge,MOSFET half-bridge


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
2SD315AI
TME Symbol:
2SD315AI

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge, MOSFET half-bridge
Mounting
pin header
Operating temperature
-40...85°C
Technology
SCALE™-1
Voltage class
1.7kV
Frequency
0.1MHz
Output current
18A
Kind of output
IGBT driver
Integrated circuit features
integrated DC/DC converter
Supply voltage
  • 0...16V DC
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
2SD315AI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.20 EURGross price for quantities from 1 pcs - 66.20 EUR
Net price for quantities from 3 pcs - 62.60 EURGross price for quantities from 3 pcs - 62.60 EUR
Net price for quantities from 6 pcs - 59.91 EURGross price for quantities from 6 pcs - 59.91 EUR
Net price for quantities from 12 pcs - 57.20 EURGross price for quantities from 12 pcs - 57.20 EUR
Net price for quantities from 48 pcs - 56.71 EURGross price for quantities from 48 pcs - 56.71 EUR