+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2STD1665T4

Transistor: NPN; bipolar; 65V; 6A; 15W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
2STD1665T4
TME Symbol:
2STD1665T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
6A
Power dissipation
15W
Case
DPAK
Current gain
30...350
Mounting
SMD
Kind of package
reel, tape
Gross weight0.403 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors STMicroelectronics,
*
2STD1665T4
388 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.06 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.67 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 2500 pcs - 0.29 EURGross price for quantities from 2500 pcs - 0.29 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs