+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA030050R0200

Control cassette; SMILE; No.of butt: 1; mushroom; IP65; plastic

Manufacturer: ABB

Manufacturer part number:
2TLA030050R0200
TME Symbol:
2TLA030050R0200

Specification

Manufacturer
ABB
Type of control accessories
control cassette
Manufacturer series
SMILE
Number of buttons
1
Button shape
mushroom
IP rating
IP65
Enclosure material
plastic
Actuator colour
red
Button marking
arrows
Operating temperature
-10...55°C
Illumination
LED
Number of positions
2
Mounting
for DIN rail mounting
Number of pins
5
Switches features
return by rotating
Connection
M12 male straight x2
Output
DYNlink
Engineering PN
Smile 12 EA Tina
Gross weight250 g
Certificates
EAN code7350024432152
See other products in this category: Control Stations ABB,
See other products from this series.:
*
2TLA030050R0200
0 in TME stock
Net price for quantities from 1 pcs - 131.07 EURGross price for quantities from 1 pcs - 131.07 EUR
Net price for quantities from 3 pcs - 121.71 EURGross price for quantities from 3 pcs - 121.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.