+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA030054R0010

Switch: emergency stop; 22mm; prominent; Actuator colour: red

Manufacturer: ABB

Manufacturer part number:
2TLA030054R0010
TME Symbol:
2TLA030054R0010

Specification

Manufacturer
ABB
Type of switch
emergency stop
Switch standard
22mm
Button shape
prominent
Actuator colour
red
Supply voltage
  • 24V DC
Gross weight76.6 g
Certificates
EAN code7350024485813
See other products in this category: Control Stations ABB,
*
2TLA030054R0010
9 in TME stock
Net price for quantities from 1 pcs - 109.65 GBPGross price for quantities from 1 pcs - 109.65 GBP
Net price for quantities from 3 pcs - 101.82 GBPGross price for quantities from 3 pcs - 101.82 GBP
No. of pieces (Multiplicity: 1)