+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
Manufacturer series | MSM II | |
AC contacts rating @R | 3A / 125V AC | |
IP rating | IP40 (microswitch), IP67 (from the front) | |
Switching method | ON-(ON) | |
Illumination | LED, ring | |
Backlight colour | yellow | |
Illumination voltage | 12V DC | |
Leads | for soldering | |
Max. contact resistance: | 30mΩ | |
Operating Force | 4.5N | |
Mechanical durability | 1500000 cycles | |
Button shape | round | |
Mounting hole dimensions | Ø22mm | |
Body colour | natural | |
Body material | stainless steel | |
Contact material | silver | |
Mounting | on panel | |
Switches features | anti-rotation lock | |
Key stroke | 1mm | |
Operating temperature | -40...85°C |