+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-155-973

Switch: vandal resistant; Pos: 2; SPDT; MSM II; 2A/30VAC; 2A/30VDC

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-155-973
TME Symbol:
3-155-973

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
MSM II
AC contacts rating @R
2A / 30V AC
DC contacts rating @R
2A / 30V DC
IP rating
IP67 (from the front)
Switching method
ON-(ON)
Illumination
LED
Backlight colour
RGB
Leads
M12 8pin
Operating Force
4.5N
Mechanical durability
1500000 cycles
Button shape
round
Mounting hole dimensions
Ø22mm
Body material
stainless steel
Mounting
on panel
Key stroke
1mm
Dimensions
Ø25x52.9mm
Operating temperature
-40...85°C
Gross weight26.5 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
3-155-973
0 in TME stock
Net price for quantities from 20 pcs - 48.87 USDGross price for quantities from 20 pcs - 48.87 USD
No. of pieces (Multiplicity: 10)