+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | MTA-156 | |
Number of pins | 3 | |
Rated voltage | 600V AC | |
Electrical mounting | IDC | |
Mechanical mounting | for cable | |
Contacts pitch | 3.96mm | |
Connector pinout layout | 1x3 | |
Contact plating | tinned | |
Wire size | 20AWG | |
Flammability rating | UL94V-2 | |
Body material | polyamide | |
Colour | yellow |